
0132M4-24.000F20DTNLJK | |
|---|---|
DigiKey Part Number | 4309-0132M4-24.000F20DTNLJKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0132M4-24.000F20DTNLJK |
Description | Crystal, 3225,24MHz,20PF,+/-10PP |
Customer Reference | |
Detailed Description | 24 kHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 kHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 100 | 0,13340 € | 13,34 € |
| 500 | 0,11728 € | 58,64 € |
| 1 000 | 0,10964 € | 109,64 € |
| 3 000 | 0,10539 € | 316,17 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

