
1522H-20.000K18DTSK | |
|---|---|
DigiKey Part Number | 4309-1522H-20.000K18DTSK-ND - Tape & Reel (TR) 4309-1522H-20.000K18DTSKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1522H-20.000K18DTSK |
Description | XTAL OSC XO 20MHz 1.8V HCMOS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±15ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,38840 € | 1 165,20 € |
| 6 000 | 0,38076 € | 2 284,56 € |
| 9 000 | 0,37141 € | 3 342,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 100 | 0,52180 € | 52,18 € |
| 500 | 0,50060 € | 250,30 € |
| 1 000 | 0,42240 € | 422,40 € |
| 3 000 | 0,38840 € | 1 165,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

