
0121M4-36.864F10DTNLK | |
|---|---|
DigiKey Part Number | 4309-0121M4-36.864F10DTNLKTR-ND - Tape & Reel (TR) 4309-0121M4-36.864F10DTNLKTRCS-ND |
Manufacturer | |
Manufacturer Product Number | 0121M4-36.864F10DTNLK |
Description | 2016,4P,36.864MHz,10pF,+/-10ppm, |
Customer Reference | |
Detailed Description | 36.864 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 36.864 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10369 € | 311,07 € |
| 6 000 | 0,09944 € | 596,64 € |
| 9 000 | 0,09434 € | 849,06 € |
| 12 000 | 0,09179 € | 1 101,48 € |
| 15 000 | 0,08244 € | 1 236,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 100 | 0,12070 € | 12,07 € |
| 500 | 0,11644 € | 58,22 € |
| 1 000 | 0,10879 € | 108,79 € |
| 3 000 | 0,10369 € | 311,07 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

