Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RR0510R-13R3-D | |
|---|---|
DigiKey Part Number | RR0510R-13R3-D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR0510R-13R3-D |
Description | RES SMD 13.3 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510R-13R3-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005R-13R3-D-T10 | Susumu | 0 | RG1005R-13R3-D-T10-ND | 0,01293 € | Direct |
| CPF0402B13R3E1 | TE Connectivity Passive Product | 1 169 | A102617CT-ND | 0,25000 € | Upgrade |
| RT0402BRD0713R3L | YAGEO | 0 | RT0402BRD0713R3L-ND | 0,03974 € | Upgrade |
| RT0402BRE0713R3L | YAGEO | 0 | RT0402BRE0713R3L-ND | 0,03971 € | Upgrade |
| RT0402CRD0713R3L | YAGEO | 0 | RT0402CRD0713R3L-ND | 0,03244 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01275 € | 127,50 € |
| Unit Price without VAT: | 0,01275 € |
|---|---|
| Unit Price with VAT: | 0,01530 € |




