
RL1220S-3R0-F | |
|---|---|
DigiKey Part Number | RL12S3.00FTR-ND - Tape & Reel (TR) RL12S3.00FCT-ND - Cut Tape (CT) RL12S3.00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-3R0-F |
Description | RES SMD 3 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-3R0-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08000 € | 2,00 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06230 € | 6,23 € |
| 250 | 0,05336 € | 13,34 € |
| 500 | 0,04780 € | 23,90 € |
| 1 000 | 0,04304 € | 43,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03528 € | 176,40 € |
| 10 000 | 0,03246 € | 324,60 € |
| 15 000 | 0,03102 € | 465,30 € |
| 25 000 | 0,02938 € | 734,50 € |
| 35 000 | 0,02840 € | 994,00 € |
| 50 000 | 0,02744 € | 1 372,00 € |
| 60 000 | 0,02699 € | 1 619,40 € |
| 120 000 | 0,02542 € | 3 050,40 € |
| 125 000 | 0,02533 € | 3 166,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |


