RL1220 0805 1,2% Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1220S-3R0-F

DigiKey Part Number
RL12S3.00FTR-ND - Tape & Reel (TR)
RL12S3.00FCT-ND - Cut Tape (CT)
RL12S3.00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1220S-3R0-F
Description
RES SMD 3 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1220S-3R0-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09500 €0,95 €
250,08000 €2,00 €
500,07040 €3,52 €
1000,06230 €6,23 €
2500,05336 €13,34 €
5000,04780 €23,90 €
1 0000,04304 €43,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03528 €176,40 €
10 0000,03246 €324,60 €
15 0000,03102 €465,30 €
25 0000,02938 €734,50 €
35 0000,02840 €994,00 €
50 0000,02744 €1 372,00 €
60 0000,02699 €1 619,40 €
120 0000,02542 €3 050,40 €
125 0000,02533 €3 166,25 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18000 €