
RL1220S-1R0-F | |
|---|---|
DigiKey Part Number | RL12S1.00FTR-ND - Tape & Reel (TR) RL12S1.00FCT-ND - Cut Tape (CT) RL12S1.00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-1R0-F |
Description | RES SMD 1 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-1R0-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08000 € | 2,00 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06230 € | 6,23 € |
| 250 | 0,05344 € | 13,36 € |
| 500 | 0,04786 € | 23,93 € |
| 1 000 | 0,04311 € | 43,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03534 € | 176,70 € |
| 10 000 | 0,03251 € | 325,10 € |
| 15 000 | 0,03106 € | 465,90 € |
| 25 000 | 0,02942 € | 735,50 € |
| 35 000 | 0,02844 € | 995,40 € |
| 50 000 | 0,02749 € | 1 374,50 € |
| 60 000 | 0,02703 € | 1 621,80 € |
| 120 000 | 0,02545 € | 3 054,00 € |
| 125 000 | 0,02537 € | 3 171,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |



