
RL0510S-R33-F | |
|---|---|
DigiKey Part Number | 408-1448-2-ND - Tape & Reel (TR) 408-1448-1-ND - Cut Tape (CT) 408-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0510S-R33-F |
Description | RES 0.33 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0510S-R33-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,13320 € | 3,33 € |
| 50 | 0,11780 € | 5,89 € |
| 100 | 0,10470 € | 10,47 € |
| 250 | 0,09024 € | 22,56 € |
| 500 | 0,08124 € | 40,62 € |
| 1 000 | 0,07354 € | 73,54 € |
| 5 000 | 0,05985 € | 299,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05648 € | 564,80 € |
| 20 000 | 0,05260 € | 1 052,00 € |
| 30 000 | 0,05061 € | 1 518,30 € |
| 50 000 | 0,04835 € | 2 417,50 € |
| 70 000 | 0,04701 € | 3 290,70 € |
| 100 000 | 0,04570 € | 4 570,00 € |
| 120 000 | 0,04507 € | 5 408,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

