
RG1608P-102-P-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608P-102-P-T1TR-ND - Tape & Reel (TR) 408-RG1608P-102-P-T1CT-ND - Cut Tape (CT) 408-RG1608P-102-P-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-102-P-T1 |
Description | RES SMD 1K OHM 0.02% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-102-P-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,34200 € | 8,55 € |
| 50 | 0,32320 € | 16,16 € |
| 100 | 0,30580 € | 30,58 € |
| 250 | 0,28484 € | 71,21 € |
| 500 | 0,27070 € | 135,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,26334 € | 263,34 € |
| 2 000 | 0,24955 € | 499,10 € |
| 3 000 | 0,24490 € | 734,70 € |
| 5 000 | 0,24368 € | 1 218,40 € |
| 7 000 | 0,24294 € | 1 700,58 € |
| 10 000 | 0,24065 € | 2 406,50 € |
| 12 000 | 0,23843 € | 2 861,16 € |
| 24 000 | 0,23067 € | 5 536,08 € |
| 25 000 | 0,23024 € | 5 756,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

