
RG1608P-4022-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-4022-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-4022-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-4022-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-4022-D-T5 |
Description | RES SMD 40.2KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-4022-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02860 € | 1,43 € |
| 100 | 0,02700 € | 2,70 € |
| 250 | 0,02504 € | 6,26 € |
| 500 | 0,02368 € | 11,84 € |
| 1 000 | 0,02241 € | 22,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02159 € | 107,95 € |
| 10 000 | 0,02061 € | 206,10 € |
| 15 000 | 0,02008 € | 301,20 € |
| 25 000 | 0,01946 € | 486,50 € |
| 35 000 | 0,01909 € | 668,15 € |
| 50 000 | 0,01872 € | 936,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

