
RG1608P-4021-B-T5 | |
|---|---|
DigiKey Part Number | RG16P4.02KBTR-ND - Tape & Reel (TR) RG16P4.02KBCT-ND - Cut Tape (CT) RG16P4.02KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-4021-B-T5 |
Description | RES SMD 4.02KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-4021-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07320 € | 1,83 € |
| 50 | 0,06920 € | 3,46 € |
| 100 | 0,06540 € | 6,54 € |
| 250 | 0,06060 € | 15,15 € |
| 500 | 0,05738 € | 28,69 € |
| 1 000 | 0,05442 € | 54,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05277 € | 263,85 € |
| 10 000 | 0,05052 € | 505,20 € |
| 15 000 | 0,04933 € | 739,95 € |
| 25 000 | 0,04794 € | 1 198,50 € |
| 35 000 | 0,04710 € | 1 648,50 € |
| 50 000 | 0,04626 € | 2 313,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

