
RGT1608P-331-B-T5 | |
|---|---|
DigiKey Part Number | 408-RGT1608P-331-B-T5TR-ND - Tape & Reel (TR) 408-RGT1608P-331-B-T5CT-ND - Cut Tape (CT) 408-RGT1608P-331-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT1608P-331-B-T5 |
Description | RES 330 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGT1608P-331-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,14040 € | 3,51 € |
| 50 | 0,13240 € | 6,62 € |
| 100 | 0,12520 € | 12,52 € |
| 250 | 0,11632 € | 29,08 € |
| 500 | 0,11024 € | 55,12 € |
| 1 000 | 0,10474 € | 104,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10210 € | 510,50 € |
| 10 000 | 0,09799 € | 979,90 € |
| 15 000 | 0,09581 € | 1 437,15 € |
| 25 000 | 0,09330 € | 2 332,50 € |
| 35 000 | 0,09177 € | 3 211,95 € |
| 50 000 | 0,09025 € | 4 512,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

