
RG1608P-1243-B-T5 | |
|---|---|
DigiKey Part Number | RG16P124KBTR-ND - Tape & Reel (TR) RG16P124KBCT-ND - Cut Tape (CT) RG16P124KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-1243-B-T5 |
Description | RES SMD 124K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-1243-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,06360 € | 6,36 € |
| 250 | 0,05900 € | 14,75 € |
| 500 | 0,05584 € | 27,92 € |
| 1 000 | 0,05296 € | 52,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05134 € | 256,70 € |
| 10 000 | 0,04915 € | 491,50 € |
| 15 000 | 0,04798 € | 719,70 € |
| 25 000 | 0,04663 € | 1 165,75 € |
| 35 000 | 0,04580 € | 1 603,00 € |
| 50 000 | 0,04498 € | 2 249,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

