RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-681-W-T1

DigiKey Part Number
RG16N680WTR-ND - Tape & Reel (TR)
RG16N680WCT-ND - Cut Tape (CT)
RG16N680WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-681-W-T1
Description
RES SMD 680 OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-681-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 612
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,40700 €4,07 €
250,37760 €9,44 €
500,35660 €17,83 €
1000,33740 €33,74 €
2500,31444 €78,61 €
5000,29890 €149,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,29463 €294,63 €
2 0000,27887 €557,74 €
3 0000,27458 €823,74 €
5 0000,27014 €1 350,70 €
7 0000,26669 €1 866,83 €
10 0000,26327 €2 632,70 €
12 0000,26025 €3 123,00 €
24 0000,25523 €6 125,52 €
25 0000,25477 €6 369,25 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58800 €