0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-4122-D-60C

DigiKey Part Number
408-RR0816P-4122-D-60CTR-ND - Tape & Reel (TR)
408-RR0816P-4122-D-60CCT-ND - Cut Tape (CT)
408-RR0816P-4122-D-60CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-4122-D-60C
Description
RES SMD 41.2KOHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-4122-D-60C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
250,02000 €0,50 €
500,01900 €0,95 €
1000,01790 €1,79 €
2500,01664 €4,16 €
5000,01572 €7,86 €
1 0000,01487 €14,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01408 €70,40 €
10 0000,01342 €134,20 €
15 0000,01307 €196,05 €
25 0000,01183 €295,75 €
35 0000,01178 €412,30 €
50 0000,01173 €586,50 €
60 0000,01171 €702,60 €
120 0000,01160 €1 392,00 €
125 0000,01157 €1 446,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €