
PAT1632-C-6DB-T1 | |
|---|---|
DigiKey Part Number | 408-2211-2-ND - Tape & Reel (TR) 408-2211-1-ND - Cut Tape (CT) 408-2211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1632-C-6DB-T1 |
Description | ATTENUATOR 6 DB 50 OHM 1206 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 3 GHz 50 Ohms 125mW 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Attenuation Value 6dB |
Manufacturer Susumu | Frequency Range 0 Hz ~ 3 GHz |
Series | Power (Watts) 125mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,85100 € | 18,51 € |
| 25 | 1,74840 € | 43,71 € |
| 100 | 1,60680 € | 160,68 € |
| 250 | 1,52200 € | 380,50 € |
| 500 | 1,46204 € | 731,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,40550 € | 1 405,50 € |
| 2 000 | 1,35222 € | 2 704,44 € |
| 3 000 | 1,32250 € | 3 967,50 € |
| 5 000 | 1,28650 € | 6 432,50 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,56800 € |

