
PAT1632-C-7DB-T1 | |
|---|---|
DigiKey Part Number | 408-2198-2-ND - Tape & Reel (TR) 408-2198-1-ND - Cut Tape (CT) 408-2198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1632-C-7DB-T1 |
Description | CHIP ATTENUATOR, 7DB, 50O, 125MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 3 GHz 50 Ohms 125mW 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 7dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 125mW | |
Impedance | 50 Ohms | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,83100 € | 18,31 € |
| 25 | 1,73000 € | 43,25 € |
| 100 | 1,59000 € | 159,00 € |
| 250 | 1,50604 € | 376,51 € |
| 500 | 1,44668 € | 723,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,41856 € | 1 418,56 € |
| 2 000 | 1,36479 € | 2 729,58 € |
| 3 000 | 1,33479 € | 4 004,37 € |
| 5 000 | 1,29845 € | 6 492,25 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,55600 € |

