
PAT0510S-C-3DB-T10 | |
|---|---|
DigiKey Part Number | PAT05S3TR-ND - Tape & Reel (TR) PAT05S3CT-ND - Cut Tape (CT) PAT05S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0510S-C-3DB-T10 |
Description | RF ATTENUATOR 3DB 50OHM 0402 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 10 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 32mW | |
Impedance | 50 Ohms | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,08040 € | 2,01 € |
| 100 | 0,07310 € | 7,31 € |
| 250 | 0,06888 € | 17,22 € |
| 500 | 0,06588 € | 32,94 € |
| 1 000 | 0,06302 € | 63,02 € |
| 5 000 | 0,05698 € | 284,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05571 € | 557,10 € |
| 20 000 | 0,05343 € | 1 068,60 € |
| 30 000 | 0,05215 € | 1 564,50 € |
| 50 000 | 0,05061 € | 2 530,50 € |
| 70 000 | 0,04963 € | 3 474,10 € |
| 100 000 | 0,04862 € | 4 862,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |









