
KRL2012E-M-R010-F-T5 | |
|---|---|
DigiKey Part Number | 408-1600-2-ND - Tape & Reel (TR) 408-1600-1-ND - Cut Tape (CT) 408-1600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-M-R010-F-T5 |
Description | RES 0.01 OHM 1W 0805 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL2012E-M-R010-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,20280 € | 5,07 € |
| 50 | 0,17980 € | 8,99 € |
| 100 | 0,16030 € | 16,03 € |
| 250 | 0,13892 € | 34,73 € |
| 500 | 0,12554 € | 62,77 € |
| 1 000 | 0,11415 € | 114,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09574 € | 478,70 € |
| 10 000 | 0,08898 € | 889,80 € |
| 15 000 | 0,08550 € | 1 282,50 € |
| 25 000 | 0,08157 € | 2 039,25 € |
| 35 000 | 0,07923 € | 2 773,05 € |
| 50 000 | 0,07694 € | 3 847,00 € |
| 60 000 | 0,07584 € | 4 550,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

