
KRL1632D-M-R390-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL1632D-M-R390-F-T1TR-ND - Tape & Reel (TR) 408-KRL1632D-M-R390-F-T1CT-ND - Cut Tape (CT) 408-KRL1632D-M-R390-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632D-M-R390-F-T1 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,20560 € | 5,14 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,16380 € | 16,38 € |
| 250 | 0,14508 € | 36,27 € |
| 500 | 0,13428 € | 67,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12822 € | 128,22 € |
| 2 000 | 0,12127 € | 242,54 € |
| 3 000 | 0,11788 € | 353,64 € |
| 5 000 | 0,11421 € | 571,05 € |
| 7 000 | 0,11210 € | 784,70 € |
| 10 000 | 0,11011 € | 1 101,10 € |
| 12 000 | 0,10918 € | 1 310,16 € |
| 24 000 | 0,10611 € | 2 546,64 € |
| 25 000 | 0,10595 € | 2 648,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

