
KRL1220E-M-R015-F-T5 | |
|---|---|
DigiKey Part Number | 408-1546-2-ND - Tape & Reel (TR) 408-1546-1-ND - Cut Tape (CT) 408-1546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R015-F-T5 |
Description | RES 0.015 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R015-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,18160 € | 4,54 € |
| 50 | 0,16060 € | 8,03 € |
| 100 | 0,14310 € | 14,31 € |
| 250 | 0,12384 € | 30,96 € |
| 500 | 0,11176 € | 55,88 € |
| 1 000 | 0,10150 € | 101,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08489 € | 424,45 € |
| 10 000 | 0,07880 € | 788,00 € |
| 15 000 | 0,07567 € | 1 135,05 € |
| 25 000 | 0,07213 € | 1 803,25 € |
| 35 000 | 0,07002 € | 2 450,70 € |
| 50 000 | 0,06796 € | 3 398,00 € |
| 60 000 | 0,06697 € | 4 018,20 € |
| 120 000 | 0,06358 € | 7 629,60 € |
| 125 000 | 0,06347 € | 7 933,75 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

