
HRG3216P-1802-D-T1 | |
|---|---|
DigiKey Part Number | 408-1888-2-ND - Tape & Reel (TR) 408-1888-1-ND - Cut Tape (CT) 408-1888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-1802-D-T1 |
Description | RES SMD 18K OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-1802-D-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,39440 € | 9,86 € |
| 50 | 0,37280 € | 18,64 € |
| 100 | 0,35270 € | 35,27 € |
| 250 | 0,32876 € | 82,19 € |
| 500 | 0,31254 € | 156,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,29031 € | 290,31 € |
| 2 000 | 0,28395 € | 567,90 € |
| 3 000 | 0,28275 € | 848,25 € |
| 5 000 | 0,28138 € | 1 406,90 € |
| 7 000 | 0,28056 € | 1 963,92 € |
| 10 000 | 0,27848 € | 2 784,80 € |
| 12 000 | 0,27595 € | 3 311,40 € |
| 24 000 | 0,26712 € | 6 410,88 € |
| 25 000 | 0,26664 € | 6 666,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

