
HRG3216P-1802-D-T1 | |
|---|---|
DigiKey Part Number | 408-1888-2-ND - Tape & Reel (TR) 408-1888-1-ND - Cut Tape (CT) 408-1888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-1802-D-T1 |
Description | RES SMD 18K OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-1802-D-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,41040 € | 10,26 € |
| 50 | 0,38780 € | 19,39 € |
| 100 | 0,36700 € | 36,70 € |
| 250 | 0,34200 € | 85,50 € |
| 500 | 0,32514 € | 162,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,33656 € | 336,56 € |
| 2 000 | 0,32188 € | 643,76 € |
| 3 000 | 0,31406 € | 942,18 € |
| 5 000 | 0,30499 € | 1 524,95 € |
| 7 000 | 0,29946 € | 2 096,22 € |
| 10 000 | 0,29397 € | 2 939,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

