
TCA9544APWR | |
|---|---|
DigiKey Part Number | 296-40576-2-ND - Tape & Reel (TR) 296-40576-1-ND - Cut Tape (CT) 296-40576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9544APWR |
Description | IC MULTIPLEXER 1 X 1:4 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 1:4 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9544APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 1:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,73480 € | 18,37 € |
| 100 | 0,65050 € | 65,05 € |
| 250 | 0,61016 € | 152,54 € |
| 500 | 0,58586 € | 292,93 € |
| 1 000 | 0,57576 € | 575,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,54940 € | 1 098,80 € |
| 4 000 | 0,53585 € | 2 143,40 € |
| 6 000 | 0,52906 € | 3 174,36 € |
| 10 000 | 0,52154 € | 5 215,40 € |
| 14 000 | 0,51715 € | 7 240,10 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,34400 € |











