
ATS2012-09DB-FD-T05 | |
|---|---|
DigiKey Part Number | 408-ATS2012-09DB-FD-T05TR-ND - Tape & Reel (TR) 408-ATS2012-09DB-FD-T05CT-ND - Cut Tape (CT) 408-ATS2012-09DB-FD-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS2012-09DB-FD-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 55 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 55 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,41100 € | 34,11 € |
| 25 | 3,22600 € | 80,65 € |
| 100 | 2,97110 € | 297,11 € |
| 250 | 2,81840 € | 704,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,76470 € | 1 382,35 € |
| 1 000 | 2,66103 € | 2 661,03 € |
| 1 500 | 2,60319 € | 3 904,79 € |
| 2 500 | 2,53314 € | 6 332,85 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,72800 € |

