Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VZH220M1HTR-0606S | |
|---|---|
DigiKey Part Number | 4403-VZH220M1HTR-0606STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZH220M1HTR-0606S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Impedance 880 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226AXZ050M | CORNELL DUBILIER KNOWLES | 0 | 1572-226AXZ050MCT-ND | 0,43000 € | Parametric Equivalent |
| 865060643006 | Würth Elektronik | 6 157 | 732-8546-1-ND | 0,27000 € | Parametric Equivalent |
| 865080643008 | Würth Elektronik | 13 447 | 732-8453-1-ND | 0,23000 € | Parametric Equivalent |
| EEV226M050A9GAA | KEMET | 30 470 | 399-18142-1-ND | 0,33000 € | Parametric Equivalent |
| UE226M050HEHTA | NextGen Components | 800 000 | 3372-UE226M050HEHTATR-ND | 0,15196 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05605 € | 560,50 € |
| Unit Price without VAT: | 0,05605 € |
|---|---|
| Unit Price with VAT: | 0,06726 € |







