Parametric Equivalent

RLD101M2WBK-1650S | |
|---|---|
DigiKey Part Number | 4403-RLD101M2WBK-1650S-ND |
Manufacturer | |
Manufacturer Product Number | RLD101M2WBK-1650S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 855 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.924 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW100MEFR16X45 | Rubycon | 152 | 1189-3218-ND | 4,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,05025 € | 2 050,25 € |
| Unit Price without VAT: | 2,05025 € |
|---|---|
| Unit Price with VAT: | 2,46030 € |


