Parametric Equivalent

RZW681M1CBK-0820S | |
|---|---|
DigiKey Part Number | 4403-RZW681M1CBK-0820S-ND |
Manufacturer | |
Manufacturer Product Number | RZW681M1CBK-0820S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 577.5 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 64 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1C681MNN0820 | Chinsan (Elite) | 0 | 4191-EY1C681MNN0820-ND | 0,38085 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,11944 € | 955,52 € |
| Unit Price without VAT: | 0,11944 € |
|---|---|
| Unit Price with VAT: | 0,14333 € |


