
RZW332M1EBK-1632S | |
|---|---|
DigiKey Part Number | 4403-RZW332M1EBK-1632S-ND |
Manufacturer | |
Manufacturer Product Number | RZW332M1EBK-1632S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.415 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,53791 € | 645,49 € |
| Unit Price without VAT: | 0,53791 € |
|---|---|
| Unit Price with VAT: | 0,64549 € |

