Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXQ330M2WBK-1625S | |
|---|---|
DigiKey Part Number | 4403-RXQ330M2WBK-1625S-ND |
Manufacturer | |
Manufacturer Product Number | RXQ330M2WBK-1625S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 975 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC33MEFC16X25 | Rubycon | 0 | 1189-450BXC33MEFC16X25-ND | 2,24000 € | Parametric Equivalent |
| 450BXC33MEFCGC16X25 | Rubycon | 246 | 1189-450BXC33MEFCGC16X25CT-ND | 2,47000 € | Parametric Equivalent |
| 450LLE33MEFC16X25 | Rubycon | 388 | 1189-2298-ND | 2,60000 € | Parametric Equivalent |
| 500LXW33MEFR16X25 | Rubycon | 0 | 1189-500LXW33MEFR16X25-ND | 0,00000 € | Parametric Equivalent |
| EEU-EE2W330 | Panasonic Industry | 2 478 | P13675-ND | 2,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,61443 € | 1 105,97 € |
| Unit Price without VAT: | 0,61443 € |
|---|---|
| Unit Price with VAT: | 0,73732 € |













