Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXJ330M1CBK-0511S | |
|---|---|
DigiKey Part Number | 4403-RXJ330M1CBK-0511S-ND |
Manufacturer | |
Manufacturer Product Number | RXJ330M1CBK-0511S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 108 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 154 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXJ330M1EBK-0511S | Surge | 0 | 4403-RXJ330M1EBK-0511S-ND | 0,03484 € | Parametric Equivalent |
| RXW330M1CBK-0511S | Surge | 0 | 4403-RXW330M1CBK-0511S-ND | 0,03484 € | Parametric Equivalent |
| RXW330M1EBK-0511S | Surge | 0 | 4403-RXW330M1EBK-0511S-ND | 0,03484 € | Parametric Equivalent |
| UPJ1E330MDD1TD | Nichicon | 1 531 | 493-11384-1-ND | 0,26000 € | Parametric Equivalent |
| UPS1C330MDD1TD | Nichicon | 1 340 | 493-5358-1-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,03484 € | 1 045,20 € |
| Unit Price without VAT: | 0,03484 € |
|---|---|
| Unit Price with VAT: | 0,04181 € |






