Parametric Equivalent

RXW392M1ABK-1620S | |
|---|---|
DigiKey Part Number | 4403-RXW392M1ABK-1620S-ND |
Manufacturer | |
Manufacturer Product Number | RXW392M1ABK-1620S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5435 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.205 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,30008 € | 540,14 € |
| Unit Price without VAT: | 0,30008 € |
|---|---|
| Unit Price with VAT: | 0,36010 € |


