
SMF120612R12LZF | |
|---|---|
DigiKey Part Number | 5025-SMF120612R12LZFTR-ND - Tape & Reel (TR) 5025-SMF120612R12LZFCT-ND - Cut Tape (CT) 5025-SMF120612R12LZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF120612R12LZF |
Description | TLVR (L12XW6.2XH12) 120NH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 70 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 120 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.472" L x 0.244" W (12.00mm x 6.20mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,15600 € | 11,56 € |
| 100 | 0,95070 € | 95,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,86603 € | 259,81 € |
| 600 | 0,81665 € | 489,99 € |
| 900 | 0,78911 € | 710,20 € |
| 1 500 | 0,75575 € | 1 133,62 € |
| 2 100 | 0,73457 € | 1 542,60 € |
| 3 000 | 0,71278 € | 2 138,34 € |
| 7 500 | 0,69656 € | 5 224,20 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,69200 € |

