
PBP110705P480NM | |
|---|---|
DigiKey Part Number | 5025-PBP110705P480NMTR-ND - Tape & Reel (TR) 5025-PBP110705P480NMCT-ND 5025-PBP110705P480NMDKR-ND |
Manufacturer | |
Manufacturer Product Number | PBP110705P480NM |
Description | FIXED IND 80NH 67A 0.22 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 nH Unshielded Molded Inductor 67 A 0.22mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) - - | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 4 PC Pad | |
Supplier Device Package | Horizontal, 4 PC Pad | |
Size / Dimension | 0.433" L x 0.264" W (11.00mm x 6.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,26084 € | 1 808,67 € |
| 1 600 | 2,13256 € | 3 412,10 € |
| 2 400 | 2,12475 € | 5 099,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,27700 € | 32,77 € |
| 25 | 3,03160 € | 75,79 € |
| 50 | 2,85880 € | 142,94 € |
| 100 | 2,69550 € | 269,55 € |
| 250 | 2,60068 € | 650,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,27700 € | 32,77 € |
| 25 | 3,03160 € | 75,79 € |
| 50 | 2,85880 € | 142,94 € |
| 100 | 2,69550 € | 269,55 € |
| 250 | 2,60068 € | 650,17 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,78800 € |

