Parametric Equivalent




HV120-SM02-T | |
|---|---|
DigiKey Part Number | 2232-HV120-SM02-T-ND |
Manufacturer | |
Manufacturer Product Number | HV120-SM02-T |
Description | SENSOR 0.72PSID 0.08" 16BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.09PSI ~ ±0.72PSI (±0.62kPa ~ ±5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | HV120-SM02-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.09PSI ~ ±0.72PSI (±0.62kPa ~ ±5kPa) | |
Output Type | I2C, SPI | |
Output | 16 b | |
Accuracy | ±0.1% | |
Voltage - Supply | 2.8V ~ 3.5V | |
Port Size | Male - 0.08" (2.13mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | ±1.45PSI (±9.97kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD, No Lead, Top Port | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 23,19297 € | 1 484,35 € |
| Unit Price without VAT: | 23,19297 € |
|---|---|
| Unit Price with VAT: | 27,83156 € |


