
SXT83418AA16-20.000M | |
|---|---|
DigiKey Part Number | 2388-SXT83418AA16-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT83418AA16-20.000M |
Description | CRYSTAL 20.000M 18PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (8x3.8) |
Frequency Stability ±50ppm | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.098" (2.50mm) |

