SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32420AA27-48.000M

DigiKey Part Number
2388-SXT32420AA27-48.000M-ND
Manufacturer
Manufacturer Product Number
SXT32420AA27-48.000M
Description
CRYSTAL 48.000MHZ 20 PF SMD
Customer Reference
Detailed Description
48 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32420AA27-48.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 651
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,43 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28700 €2,87 €
500,25840 €12,92 €
1000,24550 €24,55 €
5000,23326 €116,63 €
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40800 €