
SXT32419BA27-40.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32419BA27-40.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32419BA27-40.000M |
Description | CRYSTAL 40.000MHZ 19 PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 19pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32419BA27-40.000M Models |
Category | Load Capacitance 19pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,25300 € | 12,65 € |
| 100 | 0,22480 € | 22,48 € |
| 500 | 0,21356 € | 106,78 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

