
SXT32420DA07-11.0592M | |
|---|---|
DigiKey Part Number | 2388-SXT32420DA07-11.0592M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32420DA07-11.0592M |
Description | CRYSTAL 11.0592MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 11.0592 MHz ±20ppm Crystal 20pF 250 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32420DA07-11.0592M Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 250 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,24200 € | 12,10 € |
| 100 | 0,21720 € | 21,72 € |
| 500 | 0,20730 € | 103,65 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

