SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT2148FE07-20.000M

DigiKey Part Number
2388-SXT2148FE07-20.000M-ND
Manufacturer
Manufacturer Product Number
SXT2148FE07-20.000M
Description
CRYSTAL 20.000MHZ 8 PF SMD
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT2148FE07-20.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,43 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,71000 €7,10 €
500,66380 €33,19 €
1000,58660 €58,66 €
5000,55578 €277,89 €
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,96000 €