
SXT2147BB17-30.000M | |
|---|---|
DigiKey Part Number | 2388-SXT2147BB17-30.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2147BB17-30.000M |
Description | CRYSTAL 30.000MHZ 7 PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2147BB17-30.000M Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,83000 € | 8,30 € |
| 50 | 0,77560 € | 38,78 € |
| 100 | 0,68540 € | 68,54 € |
| 500 | 0,64938 € | 324,69 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

