
SXT21417DB07-25.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21417DB07-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21417DB07-25.000M |
Description | CRYSTAL 25.000MHZ 17 PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 17pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21417DB07-25.000M Models |
Category | Load Capacitance 17pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,89600 € | 8,96 € |
| 50 | 0,83700 € | 41,85 € |
| 100 | 0,73960 € | 73,96 € |
| 500 | 0,70070 € | 350,35 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,21200 € |

