
SXT21410FA07-20.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21410FA07-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21410FA07-20.000M |
Description | CRYSTAL 20.000MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21410FA07-20.000M Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,82500 € | 8,25 € |
| 50 | 0,80080 € | 40,04 € |
| 100 | 0,68950 € | 68,95 € |
| 500 | 0,66780 € | 333,90 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

