LVDS-LVPECL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO75P3B481-125.000M

DigiKey Part Number
2388-SXO75P3B481-125.000M-ND
Manufacturer
Manufacturer Product Number
SXO75P3B481-125.000M
Description
XTAL OSC XO 125.0000MHZ LVPECL
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,43 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,54000 €3,54 €
103,48300 €34,83 €
503,43820 €171,91 €
5003,33882 €1 669,41 €
Unit Price without VAT:3,54000 €
Unit Price with VAT:4,24800 €