
| SXO75L3D271-148.500M | |
|---|---|
| DigiKey Part Number | 2388-SXO75L3D271-148.500M-ND | 
| Manufacturer | |
| Manufacturer Product Number | SXO75L3D271-148.500M | 
| Description | XTAL OSC XO 148.5000MHZ LVDS SMD | 
| Customer Reference | |
| Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 148.5 MHz | |
| Function | Enable/Disable | |
| Output | LVDS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±20ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -20°C ~ 70°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 60mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, No Lead | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.067" (1.70mm) | |
| Current - Supply (Disable) (Max) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,00000 € | 3,00 € | 
| 10 | 2,94700 € | 29,47 € | 
| 50 | 2,89340 € | 144,67 € | 
| 100 | 2,83980 € | 283,98 € | 
| 500 | 2,78622 € | 1 393,11 € | 
| Unit Price without VAT: | 3,00000 € | 
|---|---|
| Unit Price with VAT: | 3,60000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France