SXO53L3C481-148.500M is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 36
Unit Price: 0,00000 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,86052 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,86052 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,24241 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,40960 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,24241 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,40960 €
Datasheet

Direct


Abracon LLC
In Stock: 0
Unit Price: 4,11356 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,35000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,06000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,06000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 9,48000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,89000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,89000 €
Datasheet
148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO53L3C481-148.500M

DigiKey Part Number
2388-SXO53L3C481-148.500M-ND
Manufacturer
Manufacturer Product Number
SXO53L3C481-148.500M
Description
XTAL OSC XO 148.5000MHZ LVDS SMD
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
60mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SXO53L3D481-148.500MSuntsu Electronics, Inc.362388-SXO53L3D481-148.500M-ND0,00000 €Parametric Equivalent
653L14855I3TCTS-Frequency Controls0653L14855I3T-ND2,86052 €Direct
653V14855I3TCTS-Frequency Controls0653V14855I3T-ND2,86052 €Direct
654L14853I3TCTS-Frequency Controls0654L14853I3T-ND2,24241 €Direct
654L14854I3TCTS-Frequency Controls0654L14854I3T-ND2,40960 €Direct
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.