CMOS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO22C3C171-27.000M

DigiKey Part Number
2388-SXO22C3C171-27.000M-ND
Manufacturer
Manufacturer Product Number
SXO22C3C171-27.000M
Description
XTAL OSC XO 27.0000MHZ CMOS SMD
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXO22C3C171-27.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
27 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,43 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,93800 €9,38 €
500,87660 €43,83 €
1000,77470 €77,47 €
5000,73390 €366,95 €
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,27200 €