25 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVC75C3C27A2-25.000M

DigiKey Part Number
2388-SVC75C3C27A2-25.000M-ND
Manufacturer
Manufacturer Product Number
SVC75C3C27A2-25.000M
Description
XTAL OSC VCXO 25.0000MHZ CMOS
Customer Reference
Detailed Description
25 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Absolute Pull Range (APR)
±150ppm
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
25mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 520
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,86000 €2,86 €
102,72600 €27,26 €
502,59040 €129,52 €
1002,31440 €231,44 €
5002,18296 €1 091,48 €
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,43200 €