
SVC53C3D48C2-50.000M | |
|---|---|
DigiKey Part Number | 2388-SVC53C3D48C2-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SVC53C3D48C2-50.000M |
Description | XTAL OSC VCXO 50.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 50 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 € | 6,19 € |
| 10 | 5,34800 € | 53,48 € |
| 50 | 4,84840 € | 242,42 € |
| 100 | 4,35580 € | 435,58 € |
| 500 | 3,76434 € | 1 882,17 € |
| Unit Price without VAT: | 6,19000 € |
|---|---|
| Unit Price with VAT: | 7,42800 € |

