
SSO32C2A271-20.000M | |
|---|---|
DigiKey Part Number | 2388-SSO32C2A271-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SSO32C2A271-20.000M |
Description | SILICON OSC XO 20.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 1,11300 € | 11,13 € |
| 50 | 1,07080 € | 53,54 € |
| 100 | 1,02840 € | 102,84 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |

